Product Information
Product Overview
Evaluation kit is used to assess the HS300x high performance humidity and temperature sensor chip. The hardware allows users to carry out data logging experiments and can communicate with the IDT software on a PC through a standard USB interface. This software makes it possible to view measurements in real-time, adjust the resolution of the sensor, configure measurement parameters and download previously logged measurements. The Evaluation-board can be powered directly from the USB port of a computer or from a 1632 coin cell battery to enable fully autonomous (untethered) data logging.
Contents
Evaluation-board, HS3001 sensor module, Sensor module extension cable, USB key with IDT demo software, USB cable, Quick-start guide, User guide.
Technical Specifications
Temperature Sensor & Humidity Sensor
No SVHC (27-Jun-2024)
Eval Kit 3x HS3001, Extension Cable, USB Key, USB Cable, Start Guide, User Manual
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate