Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRENESAS
Manufacturer Part NoF1950NBGI
Order Code2828533
Technical Datasheet
Frequency Max4GHz
Frequency Min150MHz
Attenuation Step Size0.25dB
Attenuation - Typical31.75dB
Insertion Loss1.3dB
No. of Bits7bit
Supply Voltage Min3V
Supply Voltage Max5.25V
RF Input Power27.5dBm
RF IC Case StyleTQFN
No. of Pins24Pins
Operating Temperature Max100°C
Operating Temperature Min-40°C
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Frequency Max
4GHz
Attenuation Step Size
0.25dB
Insertion Loss
1.3dB
Supply Voltage Min
3V
RF Input Power
27.5dBm
No. of Pins
24Pins
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Frequency Min
150MHz
Attenuation - Typical
31.75dB
No. of Bits
7bit
Supply Voltage Max
5.25V
RF IC Case Style
TQFN
Operating Temperature Max
100°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000833
WEEE Code:0000