Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoXE167F96F80LACFXUMA1
Order Code2762416
Product RangeXE166 Family XE167F9 Series Microcontrollers
Also Known AsSAF-XE167F-96F80L AC, SP000450816
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoXE167F96F80LACFXUMA1
Order Code2762416
Product RangeXE166 Family XE167F9 Series Microcontrollers
Also Known AsSAF-XE167F-96F80L AC, SP000450816
Technical Datasheet
Product RangeXE166 Family XE167F9 Series Microcontrollers
Device Core-
Data Bus Width16 bit
Operating Frequency Max80MHz
Program Memory Size768KB
No. of Pins144Pins
IC Case / PackageLQFP
No. of I/O's118I/O's
InterfacesCAN, I2C, LIN, SPI, UART
RAM Memory Size82KB
ADC Channels24Channels
ADC Resolution10Bit
Supply Voltage Min1.4V
Supply Voltage Max1.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU SeriesXE167F9
MCU FamilyXE166
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (08-Jul-2021)
Product Overview
16bit single chip real time signal controller. Supported by a full range of development tools including C compilers, macro assembler packages, emulators, evaluation boards, HLL debuggers, simulators, logic analyser disassemblers, programming boards.
- High-performance CPU with five-stage pipeline and MPU
- Interrupt system with 16 priority levels for up to 96 sources
- Eight-channel interrupt-driven single-cycle data transfer with Peripheral Event Controller (PEC)
- Clock generation from internal or external clock sources using on-chip PLL or prescaler
- 16 channel general purpose capture/compare unit (CAPCOM2)
- Up to four capture/compare units for flexible PWM signal generation (CCU6x)
- On-chip real time clock
- Up to 12Mbytes external address space for code and data
- On-chip bootstrap loaders
- Programmable watchdog timer and oscillator watchdog, up to 118 general purpose I/O lines
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
XE166 Family XE167F9 Series Microcontrollers
Data Bus Width
16 bit
Program Memory Size
768KB
IC Case / Package
LQFP
Interfaces
CAN, I2C, LIN, SPI, UART
ADC Channels
24Channels
Supply Voltage Min
1.4V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
XE166
MSL
MSL 3 - 168 hours
Device Core
-
Operating Frequency Max
80MHz
No. of Pins
144Pins
No. of I/O's
118I/O's
RAM Memory Size
82KB
ADC Resolution
10Bit
Supply Voltage Max
1.6V
Operating Temperature Max
85°C
MCU Series
XE167F9
Qualification
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012
WEEE Code:0000