Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE9879QXA40XUMA1
Order Code2762393
Product RangeTLE987 Family TLE987XQX Series Microcontrollers
Also Known AsTLE9879QXA40, SP001129586
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Notify me when back in stock
Quantity | Price (inc VAT) |
---|---|
2500+ | €3.150 (€3.8745) |
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 2500
€7,875.00 (€9,686.25 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE9879QXA40XUMA1
Order Code2762393
Product RangeTLE987 Family TLE987XQX Series Microcontrollers
Also Known AsTLE9879QXA40, SP001129586
Technical Datasheet
Product RangeTLE987 Family TLE987XQX Series Microcontrollers
Device CoreARM Cortex-M3
Data Bus Width32 bit
Operating Frequency Max40MHz
Program Memory Size128KB
No. of Pins48Pins
IC Case / PackageVQFN
No. of I/O's10I/O's
InterfacesLIN, UART
RAM Memory Size6KB
ADC Channels5Channels
ADC Resolution10Bit
Supply Voltage Min800mV
Supply Voltage Max1.64V
Operating Temperature Min-40°C
Operating Temperature Max150°C
IC MountingSurface Mount
MCU FamilyTLE987
MCU SeriesTLE987XQX
QualificationAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
TLE987 Family TLE987XQX Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
128KB
IC Case / Package
VQFN
Interfaces
LIN, UART
ADC Channels
5Channels
Supply Voltage Min
800mV
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
TLE987XQX
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M3
Operating Frequency Max
40MHz
No. of Pins
48Pins
No. of I/O's
10I/O's
RAM Memory Size
6KB
ADC Resolution
10Bit
Supply Voltage Max
1.64V
Operating Temperature Max
150°C
MCU Family
TLE987
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000104
Product traceability
WEEE Code:0000