Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoROTATEKNOB3D2GOKITTOBO1
Order Code2889478
Also Known AsROTATE KNOB 3D 2 GO KIT, SP001504602
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €21.970 |
Price for:Each
Minimum: 1
Multiple: 1
€21.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoROTATEKNOB3D2GOKITTOBO1
Order Code2889478
Also Known AsROTATE KNOB 3D 2 GO KIT, SP001504602
Accessory TypeRotate Knob
For Use WithInfineon 3D Magnetic sensor 2 Go Evaluation Board
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
ROTATEKNOB3D2GOKITTOBO1 is a XENSIV™ - rotate knob for all 3D magnetic sensor 2GO kits and Shield2Go. The Infineon XENSIVTM rotate knob can be mounted on all 3D magnetic sensor 2GOkits and 3D magnetic sensor Shield2Go. The knob itself comes with a pre-mounted magnet and can be easily combined with the 2GO kits and Shield2Go mentioned to simulate and evaluate rotational and vertical movements like buttons for control elements. Typical applications include industrial, consumer and automotive.
- Easy mounting on all 3D magnetic as well as 3D magnetic sensor Shield2Go
- Rotate knob with magnet as used in control elements and push buttons
- Use cases 3D magnetic sensors: rotational and vertical movements of control elements and push button
Technical Specifications
Accessory Type
Rotate Knob
Product Range
-
For Use With
Infineon 3D Magnetic sensor 2 Go Evaluation Board
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
6 Products Found
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
Tariff No:90319000
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
Weight (kg):.0001
WEEE Code:0303