Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIRID9670TPM20LINUXTOBO1
Order Code3014278
Also Known AsIRIDIUM9670 TPM2.0 LINUX, SP001596592
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRID9670TPM20LINUXTOBO1
Order Code3014278
Also Known AsIRIDIUM9670 TPM2.0 LINUX, SP001596592
Technical Datasheet
Accessory TypeIridium Add-On Board
For Use WithRaspberry Pi
Product Range-
SVHCLead (08-Jul-2021)
Product Overview
TPM2.0 SLB 9670 Iridium add-on board for Raspberry Pi for integration into the corresponding platform OS (Linux, Win 10 IoT, etc.).
- 3.3V or 1.8V power supply
- 26-pin Raspberry Pi 1 header, compatible with Raspberry Pi 2 & 3 40-pin header
- Reset button
- Power LED
- Reset input from evaluation board
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Accessory Type
Iridium Add-On Board
Product Range
-
For Use With
Raspberry Pi
SVHC
Lead (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
WEEE Code:0303