Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoIR1153SPBF
Order Code1925174
Technical Datasheet
PFC Mode of OperationContinuous Conduction Mode
Control ModeAverage Current
Frequency ModeFixed
Supply Voltage Min14V
Supply Voltage Max17V
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Switching Frequency Typ22.2kHz
Switching Frequency Min20.2kHz
Switching Frequency Max24.2kHz
Operating Temperature Min-25°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
Controller IC Case StyleSOIC
Duty Cycle (%)99%
Frequency22.2kHz
Operating Supply Current7mA
Startup Current26µA
UVLO10.1V
Technical Specifications
PFC Mode of Operation
Continuous Conduction Mode
Frequency Mode
Fixed
Supply Voltage Max
17V
No. of Pins
8Pins
Switching Frequency Typ
22.2kHz
Switching Frequency Max
24.2kHz
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Duty Cycle (%)
99%
Operating Supply Current
7mA
UVLO
10.1V
Control Mode
Average Current
Supply Voltage Min
14V
IC Case / Package
SOIC
IC Mounting
Surface Mount
Switching Frequency Min
20.2kHz
Operating Temperature Min
-25°C
Product Range
-
MSL
-
Controller IC Case Style
SOIC
Frequency
22.2kHz
Startup Current
26µA
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000279
WEEE Code:0000