Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoDD260N12KHPSA1
Order Code2839336
Also Known AsDD260N12K, SP000096742
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoDD260N12KHPSA1
Order Code2839336
Also Known AsDD260N12K, SP000096742
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current260A
Forward Voltage Max1.32V
Diode Module ConfigurationDual Series
Diode Case StyleModule
No. of Pins3Pins
Operating Temperature Max150°C
Forward Surge Current9.5kA
Diode MountingPanel
Product Range-
SVHCNo SVHC (27-Jun-2018)
Alternatives for DD260N12KHPSA1
1 Product Found
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Forward Voltage Max
1.32V
Diode Case Style
Module
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
No SVHC (27-Jun-2018)
Average Forward Current
260A
Diode Module Configuration
Dual Series
No. of Pins
3Pins
Forward Surge Current
9.5kA
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.751148
Product traceability
WEEE Code:0000