Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCY7C68013A-56BAXC
Order Code1269132
Product RangeEZ-USB Family FX2LP Series Microcontrollers
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY7C68013A-56BAXC
Order Code1269132
Product RangeEZ-USB Family FX2LP Series Microcontrollers
Technical Datasheet
Product RangeEZ-USB Family FX2LP Series Microcontrollers
Device Core8051
Operating Frequency Max48MHz
Program Memory Size16KB
No. of Pins56Pins
IC Case / PackageVFBGA
No. of I/O's24I/O's
InterfacesI2C, USART, USB
RAM Memory Size16KB
ADC Channels-
ADC Resolution-
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyFX2LP
MCU SeriesCY7C6xxx
Qualification-
Technical Specifications
Product Range
EZ-USB Family FX2LP Series Microcontrollers
Operating Frequency Max
48MHz
No. of Pins
56Pins
No. of I/O's
24I/O's
RAM Memory Size
16KB
ADC Resolution
-
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
FX2LP
Qualification
-
Device Core
8051
Program Memory Size
16KB
IC Case / Package
VFBGA
Interfaces
I2C, USART, USB
ADC Channels
-
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
CY7C6xxx
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002
WEEE Code:0000