Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBSO615NGXUMA1
Order Code4319325
Product RangeSIPMOS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
Quantity | Price (inc VAT) |
---|---|
2500+ | €0.452 (€0.556) |
7500+ | €0.443 (€0.5449) |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€1,130.00 (€1,389.90 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSO615NGXUMA1
Order Code4319325
Product RangeSIPMOS Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel60V
Drain Source Voltage Vds P Channel60V
Continuous Drain Current Id N Channel2.6A
Continuous Drain Current Id P Channel2.6A
Drain Source On State Resistance N Channel0.12ohm
Drain Source On State Resistance P Channel0.12ohm
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel2W
Power Dissipation P Channel2W
Operating Temperature Max150°C
Product RangeSIPMOS Series
Qualification-
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
60V
Continuous Drain Current Id P Channel
2.6A
Drain Source On State Resistance P Channel
0.12ohm
No. of Pins
8Pins
Power Dissipation P Channel
2W
Product Range
SIPMOS Series
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds N Channel
60V
Continuous Drain Current Id N Channel
2.6A
Drain Source On State Resistance N Channel
0.12ohm
Transistor Case Style
SOIC
Power Dissipation N Channel
2W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
Product traceability
WEEE Code:0000