Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBSO615NGHUMA1
Order Code2212861
Also Known AsBSO615N G , SP000216316
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSO615NGHUMA1
Order Code2212861
Also Known AsBSO615N G , SP000216316
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel60V
Drain Source Voltage Vds P Channel60V
Continuous Drain Current Id N Channel2.6A
Continuous Drain Current Id P Channel2.6A
Drain Source On State Resistance N Channel0.12ohm
Drain Source On State Resistance P Channel0.12ohm
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel2W
Power Dissipation P Channel2W
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Product Overview
The BSO615N G is a dual N-channel SIPMOS® Small Signal Transistor perfect choice for synchronous rectification in switched mode power supplies (SMPS) such as those found in servers and desktops and tablet charger. In addition these devices can be used for a broad range of applications including solar micro inverter and fast switching DC-to-DC converter.
- Excellent gate charge
- Very low ON-resistance
- Halogen-free
- Highest system efficiency
- Less paralleling required
- Increased power density
- Very low voltage overshoot
Applications
Industrial, Power Management, Motor Drive & Control, Computers & Computer Peripherals
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
60V
Continuous Drain Current Id P Channel
2.6A
Drain Source On State Resistance P Channel
0.12ohm
No. of Pins
8Pins
Power Dissipation P Channel
2W
Product Range
-
Drain Source Voltage Vds N Channel
60V
Continuous Drain Current Id N Channel
2.6A
Drain Source On State Resistance N Channel
0.12ohm
Transistor Case Style
SOIC
Power Dissipation N Channel
2W
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000175
WEEE Code:0000