Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoSRRHN-1CN-SL-5VDC
Order Code1094011
Product RangeSRRHN
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoSRRHN-1CN-SL-5VDC
Order Code1094011
Product RangeSRRHN
Technical Datasheet
Coil Voltage5VDC
Contact Current12A
Product RangeSRRHN
Contact Voltage VAC250VAC
Contact Voltage VDC24VDC
Coil Resistance62ohm
Alternatives for SRRHN-1CN-SL-5VDC
1 Product Found
Product Overview
The SRRHN series miniature high Power Relay with sealed and flux-tight construction.
- 16A Switching capabilities
- 5KV Dielectric coil to contacts
- 10mm Creepage distance
Applications
Industrial, Power Management
Technical Specifications
Coil Voltage
5VDC
Product Range
SRRHN
Contact Voltage VDC
24VDC
Contact Current
12A
Contact Voltage VAC
250VAC
Coil Resistance
62ohm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
WEEE Code:9900