Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoSMT-MD-R8
Order Code1293068
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoSMT-MD-R8
Order Code1293068
Technical Datasheet
No. of Analogue Inputs-
No. of Analogue Outputs-
No. of Digital Inputs4
No. of Digital Outputs4
Meter Display TypeLCD
IP / NEMA RatingIP20
Product Range-
Technical Specifications
No. of Analogue Inputs
-
No. of Digital Inputs
4
Meter Display Type
LCD
Product Range
-
No. of Analogue Outputs
-
No. of Digital Outputs
4
IP / NEMA Rating
IP20
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85371091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19
WEEE Code:0905