Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoLF2B-C3P-ATHWW2-1M
Order Code3359776
Product RangeLUMIFA LF2B Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €20.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerIDEC
Manufacturer Part NoLF2B-C3P-ATHWW2-1M
Order Code3359776
Product RangeLUMIFA LF2B Series
Technical Datasheet
Light ColourCool White
Lumen Output465lm
Power Rating4.4W
Supply Voltage240VAC
Light Bar Length330mm
IP RatingIP65
Product RangeLUMIFA LF2B Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Light Colour
Cool White
Power Rating
4.4W
Light Bar Length
330mm
Product Range
LUMIFA LF2B Series
Lumen Output
465lm
Supply Voltage
240VAC
IP Rating
IP65
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.367416
WEEE Code:0000