Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoALD3QH211DNUY
Order Code3359630
Product RangeTWND Series
Technical Datasheet
6 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €20.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (inc VAT) |
---|---|
1+ | €67.220 (€82.6806) |
5+ | €63.850 (€78.5355) |
10+ | €60.490 (€74.4027) |
Price for:Each
Minimum: 1
Multiple: 1
€67.22 (€82.68 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoALD3QH211DNUY
Order Code3359630
Product RangeTWND Series
Technical Datasheet
Product RangeTWND Series
Panel Cutout Diameter30mm
Contact ConfigurationSPST-NO, SPST-NC
Switch OperationMomentary
Pushbutton Actuator StyleMushroom
Actuator / Cap ColourYellow
Contact Current AC Max10A
Contact Voltage VAC110V
Contact Current DC Max10A
Contact Voltage VDC24V
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsScrew
Illumination ColourYellow
Panel Cutout (H x W)-
Technical Specifications
Product Range
TWND Series
Contact Configuration
SPST-NO, SPST-NC
Pushbutton Actuator Style
Mushroom
Contact Current AC Max
10A
Contact Current DC Max
10A
IP Rating
IP65
Switch Terminals
Screw
Panel Cutout (H x W)
-
Panel Cutout Diameter
30mm
Switch Operation
Momentary
Actuator / Cap Colour
Yellow
Contact Voltage VAC
110V
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Colour
Yellow
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.118843
WEEE Code:0000