Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL
Manufacturer Part NoTUFF-GRIP PRO VOLT-GUARD 31-544
Order Code1859590
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerIDEAL
Manufacturer Part NoTUFF-GRIP PRO VOLT-GUARD 31-544
Order Code1859590
Technical Datasheet
Extended Length36.58m
Pulling Strength Max-
Product Range-
SVHCTo Be Advised
Technical Specifications
Extended Length
36.58m
Product Range
-
Pulling Strength Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3
WEEE Code:0000