Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL POWER
Manufacturer Part No15DYS865-240270W
Order Code3370091
Product Range15DYS865-xyW Series
Technical Datasheet
24 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €45.460 |
5+ | €27.970 |
10+ | €25.370 |
20+ | €21.820 |
50+ | €21.380 |
Price for:Each
Minimum: 1
Multiple: 1
€45.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL POWER
Manufacturer Part No15DYS865-240270W
Order Code3370091
Product Range15DYS865-xyW Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max65W
Output Voltage - Output 124VDC
Output Current - Output 12.7A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug Center Positive 2.1mm x 5.5mm x 12mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product Range15DYS865-xyW Series
Plug TypeMains Plug Sold Separately
SVHCNo SVHC (21-Jan-2025)
Product Overview
A reliable desktop power supply from 'Ideal Power' with a 2-pin, IEC C8 inlet that delivers built-in over-voltage, over-current and short circuit protection and is Level VI efficiency regulations compliant.
- High reliability
- Class II approved product
- 2.1x5.5mm DC Plug connector
- Approved to cULus, TUV-GS, RCM (C-Tick), PSE, CCC, CB, FCC, CE, RoHS and REACH
- Mains lead sold separately
Technical Specifications
Power Supply Applications
ITE
Output Power Max
65W
Output Current - Output 1
2.7A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
15DYS865-xyW Series
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Connector
Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
Mains Plug Sold Separately
Technical Docs (1)
Alternatives for 15DYS865-240270W
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.275
WEEE Code:0212