Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL POWER
Manufacturer Part No15DYS824-180133W-K
Order Code3407533
Product Range15DYS824-xyW-K Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €36.240 |
5+ | €22.300 |
10+ | €20.220 |
20+ | €17.390 |
50+ | €17.040 |
Price for:Each
Minimum: 1
Multiple: 1
€36.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL POWER
Manufacturer Part No15DYS824-180133W-K
Order Code3407533
Product Range15DYS824-xyW-K Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max24W
Output Voltage - Output 118VDC
Output Current - Output 11.33A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug Center Positive 2.1mm x 5.5mm x 12mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product Range15DYS824-xyW-K Series
Plug TypeAU, EU, UK, US
SVHCNo SVHC (21-Jan-2025)
Product Overview
15DYS818-075200W-K is a 15DYS818-xxxyyyW-K series AC/DC external adapter interchangeable power supply (PSU). It is certified to UKCA, cULus, TUV, FCC, (C-Tick), UN/IEC/EN 62368-1 standards and comply with (EU) 2019/1782, level VI efficiency regulations. It is primarily used in medical, ITE, audio and video industries.
- Universal input, 100-240V AC
- Single output, 18V DC
- Short circuit, over-current, over-voltage, and over-temperature protection
- Approved to UKCA, CE, cULus, TUV, FCC, (C-Tick), RoHS, REACH
- UN/IEC/EN 62368-1 safety approved
- Meets efficiency Level VI
- EMC Class B certified
- 1.5m lead with 2.1x5.5mm barrel connector
- Supplied with Aus/NZ, Euro, UK, and US interchangeable plugs
Technical Specifications
Power Supply Applications
ITE
Output Power Max
24W
Output Current - Output 1
1.33A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
15DYS824-xyW-K Series
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
18VDC
Output Voltage - Output 2
-
Output Connector
Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
AU, EU, UK, US
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.185
WEEE Code:0212