Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerHYLEC
Manufacturer Part NoLP00837
Order Code3892219
Technical Datasheet
For Use WithE27 Lamps
Lamp Socket Size-
Accessory TypeLamp Holder
Product Range-
SVHCNo SVHC (21-Jan-2025)
Alternatives for LP00837
1 Product Found
Product Overview
The LP00837 from Hylec is a lamp holder for use with E27 lamps.
- Snap in bracket
- With connector block
- 4A/250V rated
- Porcelian material
Technical Specifications
For Use With
E27 Lamps
Accessory Type
Lamp Holder
SVHC
No SVHC (21-Jan-2025)
Lamp Socket Size
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06249
WEEE Code:0000