Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHYLEC
Manufacturer Part NoDN12T
Order Code3375920
Product RangeHylec DN1x Enclosures
Technical Datasheet
23 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (inc VAT) |
---|---|
1+ | €16.310 (€20.0613) |
5+ | €14.030 (€17.2569) |
Price for:Each
Minimum: 1
Multiple: 1
€16.31 (€20.06 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHYLEC
Manufacturer Part NoDN12T
Order Code3375920
Product RangeHylec DN1x Enclosures
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric125mm
External Width - Metric125mm
External Depth - Metric75mm
IP RatingIP66
Body ColourGrey, Transparent
NEMA Rating-
External Height - Imperial4.92"
External Width - Imperial4.92"
External Depth - Imperial2.95"
Product RangeHylec DN1x Enclosures
Product Overview
- Multiple slots for vertical PCB mounting
- Features captive plastic screws in lid
- Security slot in lid provides tamperproof facility
- Includes 35mm DIN rail section and screws
- IK08 Impact rating
- Transparent lid
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
125mm
External Depth - Metric
75mm
Body Colour
Grey, Transparent
External Height - Imperial
4.92"
External Depth - Imperial
2.95"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
125mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
4.92"
Product Range
Hylec DN1x Enclosures
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.304
WEEE Code:0000