Print Page
Image is for illustrative purposes only. Please refer to product description.
133 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (inc VAT) |
---|---|
1+ | €10.720 (€13.1856) |
10+ | €7.260 (€8.9298) |
Price for:Each
Minimum: 1
Multiple: 1
€10.72 (€13.19 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
Nickel plated brass cable gland with excellent strain relief.
- Fully insulated neoprene seal
- Wide clamping range
- O-ring on external thread
- Supplied complete with locknut
Technical Specifications
Thread Size
M20
Cable Diameter Max
13mm
Gland Colour
Metallic
Product Range
-
Cable Diameter Min
9mm
Cable Gland Material
Brass
IP / NEMA Rating
IP68
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041
WEEE Code:0000