ex VAT

Farnell provides a diverse selection of high-quality cable glands in different sizes, thread types and materials such as nylon and metal, ensuring secure, strain-relieved connections for various applications.

Cable glands seal and secure cables entering enclosures or electrical equipment, protecting them from external factors such as dust, moisture and strain.

Whether you're working on electrical panels, industrial machinery or outdoor installations, Farnell's cable glands provide robust performance, maintaining the integrity of your systems. Choose from IP-rated cable glands for enhanced protection against dust, water and environmental hazards.

Show More
View
Buyer
Engineer
Manufacturer
Thread Size
Cable Diameter Min
Cable Diameter Max
Cable Gland Material
Gland Colour
IP / NEMA Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3375433

RoHS

Each
1+
€9.520
10+
€6.040
Min: 1 / Mult: 1
M16
5mm
9mm
Brass
Metallic
IP68
-
2765940

RoHS

Each
1+
€8.900
5+
€8.620
10+
€8.480
20+
€8.330
50+
€8.160
Min: 1 / Mult: 1
M20 x 1.5
-
-
Metal
Metallic
Not Rated
-
3375431

RoHS

Each
1+
€9.640
10+
€6.530
Min: 1 / Mult: 1
PG11
-
10mm
Brass
Metallic
IP68
-
1905183

RoHS

Each
1+
€24.320
5+
€21.670
10+
€19.780
Min: 1 / Mult: 1
1" NPT
19.05mm
22.3mm
Zinc, Die Cast
Metallic
Not Rated
-
3375434

RoHS

Each
1+
€10.720
10+
€7.260
Min: 1 / Mult: 1
M20
9mm
13mm
Brass
Metallic
IP68
-
1092608

RoHS

Date/Lot Code

Each
1+
€13.250
5+
€12.240
25+
€11.240
Min: 1 / Mult: 1
3/4" NPT
9.7mm
12.7mm
Aluminum
Metallic
IP66
-
2192225

RoHS

Date/Lot Code

HUBBELL WIRING DEVICES
Each
1+
€26.340
10+
€23.450
25+
€21.050
100+
€19.320
Min: 1 / Mult: 1
1" NPT
19mm
22.2mm
Aluminum
Metallic
IP66, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
-
1090607

RoHS

Date/Lot Code

Each
1+
€20.480
5+
€18.250
10+
€16.660
Min: 1 / Mult: 1
3/4" NPT
0.5"
0.75"
Aluminum
Metallic
Not Rated
-
2135879

RoHS

Date/Lot Code

Each
1+
€20.550
5+
€16.880
50+
€13.700
Min: 1 / Mult: 1
1/2" NPT
9.7mm
12.7mm
Steel
Metallic
IP66, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
SHC Series
4266228

RoHS

Each
1+
€9.890
10+
€6.700
Min: 1 / Mult: 1
PG13.5
-
12mm
Brass
Metallic
IP68
-
3394901

Date/Lot Code

Each
1+
€127.270
5+
€121.090
10+
€114.920
25+
€108.740
50+
€105.960
More Pricing...
Min: 1 / Mult: 1
M18
32mm
51mm
Aluminium
Metallic
-
-
2765938

RoHS

Each
1+
€6.200
5+
€6.080
10+
€5.950
20+
€5.830
50+
€5.700
Min: 1 / Mult: 1
PG13.5
-
-
Metal
Metallic
Not Rated
-
2663486

RoHS

Each
1+
€2.200
10+
€2.020
25+
€1.980
Min: 1 / Mult: 1
PG11
-
-
Plastic
Metallic
Not Rated
-
2663460

RoHS

Each
1+
€5.810
5+
€5.100
10+
€4.920
Min: 1 / Mult: 1
PG11
-
-
Metal
Metallic
Not Rated
-
2765939

RoHS

Each
1+
€13.300
5+
€13.030
10+
€12.770
20+
€12.500
50+
€12.240
Min: 1 / Mult: 1
1/2" NPT
-
-
Metal
Metallic
Not Rated
-
2218584

RoHS

Date/Lot Code

HUBBELL WIRING DEVICES
Each
1+
€22.210
5+
€18.250
50+
€14.810
Min: 1 / Mult: 1
3/4" NPT
12.7mm
15.9mm
Steel
Metallic
IP66, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
SHC Series
2250701

RoHS

HUBBELL WIRING DEVICES
Each
1+
€38.970
5+
€35.350
10+
€32.440
25+
€29.930
50+
€27.980
Min: 1 / Mult: 1
-
8.1mm
0
Steel
Metallic
-
-
3375430

RoHS

Each
1+
€3.460
5+
€3.110
Min: 1 / Mult: 1
PG7
-
6.5mm
Brass
Metallic
IP68
-
2429450

RoHS

Each
1+
€79.920
10+
€76.280
25+
€72.650
50+
€69.020
100+
€65.390
Min: 1 / Mult: 1
-
-
50.8mm
Steel
Metallic
Not Rated
-
2429262

RoHS

Each
10+
€20.440
30+
€18.770
50+
€18.290
100+
€17.820
Min: 10 / Mult: 10
-
-
12.7mm
Steel
Metallic
Not Rated
-
4337974

RoHS

Date/Lot Code

ABB - THOMAS & BETTS
Each
1+
€15.570
5+
€13.870
10+
€12.660
Min: 1 / Mult: 1
1/2" NPT
0.375"
0.5"
Zinc, Die Cast
Metallic
-
-
4338243

RoHS

Date/Lot Code

Each
1+
€18.760
5+
€16.720
10+
€15.250
Min: 1 / Mult: 1
1/2" NPT
0.31"
0.56"
Aluminum
Metallic
Not Rated
-
4337973

RoHS

Date/Lot Code

ABB - THOMAS & BETTS
Pack of 25
1+
€286.240
5+
€280.180
10+
€264.060
Min: 1 / Mult: 1
1/2" NPT
0.25"
0.375"
Zinc, Die Cast
Metallic
-
-
4337978

Date/Lot Code

ABB - THOMAS & BETTS
Each
1+
€17.890
10+
€17.060
25+
€16.730
50+
€16.470
Min: 1 / Mult: 1
-
21.59mm
35.18mm
Iron
Metallic
-
-
4337129

RoHS

Date/Lot Code

Each
1+
€30.220
10+
€28.810
25+
€28.250
50+
€27.820
Min: 1 / Mult: 1
1" NPT
0.7"
0.95"
Aluminum
Metallic
Not Rated
-
1-25 of 30 items
of 2 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account