Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerHUCO
Manufacturer Part No466P26.2222.F
Order Code7072715
Technical Datasheet
Rotational Speed Max-
Coupling Body Size26
Torque2.3N-m
Overall Length28.4mm
Coupling MaterialAluminium
External Diameter25.6mm
Bore Size6mm
Product Range-
Product Overview
The 466P26.2222.F is a Flexible Membrane Coupling made of aluminium with clear anodised finish. The HucoFlex M is torsionally rigid, high-performance precision coupler with excellent kinematic properties, no moving parts and near-infinite life expectancy. It is rated for continuous unidirectional and bidirectional rotation and typically specified for high resolution measuring devices, high-gain velocity or motion control systems, position-critical frictional loads, dynamometers, precision encoders, etc. Typically, Flex-M conduct the transmission through two complementary angles when compensating for radial shaft errors.
- Torsionally rigid
- No moving parts
- Near infinite, backlash-free life
- Dynamically balanced design
- Angular, radial and axial compliance
- All-metal construction
- Non-magnetic
- Low inertia
- Use bore adaptors to fit a full range of shaft sizes
Technical Specifications
Rotational Speed Max
-
Torque
2.3N-m
Coupling Material
Aluminium
Bore Size
6mm
Coupling Body Size
26
Overall Length
28.4mm
External Diameter
25.6mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84836080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
WEEE Code:9900