Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerHUCO
Manufacturer Part No046201025FAR
Order Code3471846
Technical Datasheet
Bore Diameter25mm
External Diameter45mm
External Width15mm
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Bore Diameter
25mm
External Width
15mm
SVHC
No SVHC (17-Dec-2015)
External Diameter
45mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84836080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
WEEE Code:9900