Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part No1309.17.0111
Order Code3819230
Product RangeSENCITY Spot-L
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No1309.17.0111
Order Code3819230
Product RangeSENCITY Spot-L
Technical Datasheet
Antenna TypeRFID
Operating Frequency928MHz
Antenna ConnectorN Connector
Antenna Cable Length-
Transmit Power6W
Antenna PolarisationRight Hand Circular
Gain11dBi
Product RangeSENCITY Spot-L
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Antenna Type
RFID
Antenna Connector
N Connector
Transmit Power
6W
Gain
11dBi
SVHC
No SVHC (10-Jun-2022)
Operating Frequency
928MHz
Antenna Cable Length
-
Antenna Polarisation
Right Hand Circular
Product Range
SENCITY Spot-L
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85177000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.8
WEEE Code:0000