Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoUSB4
Order Code2463232
Product RangeStraight Blade Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €20.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoUSB4
Order Code2463232
Product RangeStraight Blade Series
Technical Datasheet
Product RangeStraight Blade Series
Current Rating5A
Voltage Rating VAC125V
USB StandardUSB 2.0
No. of USB Ports4 Ports
USB Connector TypeUSB Type A
No. of Outlets-
Connector ColourBrown
Connector MountingPanel Mount
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
Straight Blade Series
Voltage Rating VAC
125V
No. of USB Ports
4 Ports
No. of Outlets
-
Connector Mounting
Panel Mount
Current Rating
5A
USB Standard
USB 2.0
USB Connector Type
USB Type A
Connector Colour
Brown
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018008
WEEE Code:0000