Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (inc VAT) |
---|---|
1+ | €3.740 (€4.6002) |
5+ | €3.310 (€4.0713) |
10+ | €3.160 (€3.8868) |
25+ | €2.950 (€3.6285) |
50+ | €2.860 (€3.5178) |
100+ | €2.810 (€3.4563) |
Price for:Each
Minimum: 1
Multiple: 1
€3.74 (€4.60 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoSS41F6
Order Code4659327
Technical Datasheet
Sensor TypeBipolar Switch
Sensor Case / PackageTO-92
No. of Pins3Pins
Supply Voltage Min4.5VDC
Supply Voltage Max60VDC
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Sensor Type
Bipolar Switch
No. of Pins
3Pins
Supply Voltage Max
60VDC
Operating Temperature Max
150°C
Qualification
-
Sensor Case / Package
TO-92
Supply Voltage Min
4.5VDC
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.311
WEEE Code:0000