Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoHAFBSF0200C2AX5
Order Code1894994
Product RangeZephyr HAF Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoHAFBSF0200C2AX5
Order Code1894994
Product RangeZephyr HAF Series
Technical Datasheet
Sensor TypeAirflow Sensor
Flow Rate Min-
Flow Rate Max200cc/min
Operating Pressure Min-
Operating Pressure Max-
Supply Voltage Min-
Supply Voltage Max5VDC
Accuracy2.5%
Accuracy-
Media TypeNitrogen
Process Connection Size-
Process Connection Type-
Pipe Size-
Sensor MountingPanel Mount
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangeZephyr HAF Series
SVHCNo SVHC (07-Jul-2017)
Pressure Max25psi
Supply Voltage DC Max5.5V
Supply Voltage DC Min4.5V
Technical Specifications
Sensor Type
Airflow Sensor
Flow Rate Max
200cc/min
Operating Pressure Max
-
Supply Voltage Max
5VDC
Accuracy
-
Process Connection Size
-
Pipe Size
-
Operating Temperature Min
-20°C
Product Range
Zephyr HAF Series
Pressure Max
25psi
Supply Voltage DC Min
4.5V
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
-
Accuracy
2.5%
Media Type
Nitrogen
Process Connection Type
-
Sensor Mounting
Panel Mount
Operating Temperature Max
70°C
SVHC
No SVHC (07-Jul-2017)
Supply Voltage DC Max
5.5V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90268020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
WEEE Code:0000