Print Page
Image is for illustrative purposes only. Please refer to product description.
143 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €20.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €119.610 |
5+ | €113.370 |
10+ | €107.130 |
25+ | €99.830 |
50+ | €94.650 |
100+ | €91.350 |
Price for:Each
Minimum: 1
Multiple: 1
€119.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoGKEA01L
Order Code2425018
Technical Datasheet
Product Range-
Contact ConfigurationSPST-NC, SPST-NO
Switch TerminalsScrew
Contact Voltage AC Max600V
Contact Current AC Max10A
IP Rating-
Contact Voltage DC Max250V
Contact Current DC Max10A
Technical Specifications
Product Range
-
Switch Terminals
Screw
Contact Current AC Max
10A
Contact Voltage DC Max
250V
Contact Configuration
SPST-NC, SPST-NO
Contact Voltage AC Max
600V
IP Rating
-
Contact Current DC Max
10A
Technical Docs (2)
Alternatives for GKEA01L
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.133485
WEEE Code:0000