Print Page
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoDTE7-2RN-PG
Order Code3443025
Product RangeE7 Series
Technical Datasheet
Limit Switch ActuatorPin Plunger
Contact ConfigurationDPDT
Contact Current AC Max3A
Contact Voltage AC Max120V
Operating Force Max49ozf
Product RangeE7 Series
Contact Current DC Max220mA
Contact Voltage DC Max125V
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Limit Switch Actuator
Pin Plunger
Contact Current AC Max
3A
Operating Force Max
49ozf
Contact Current DC Max
220mA
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
DPDT
Contact Voltage AC Max
120V
Product Range
E7 Series
Contact Voltage DC Max
125V
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
WEEE Code:0000