Product Information
Product Overview
The CSNA111 is a closed loop linear Current Sensor is based on the principles of the magnetoresistive or hall effects and the null balance or zero magnetic flux method (feedback system). The magnetic flux in the sensor core is constantly controlled at zero. The amount of current required to balance zero flux is the measure of the primary current flowing through the conductor, multiplied by the ratio of the primary to secondary windings. This closed loop current is the output from the device and presents an image of the primary current reduced by the number of secondary turns at any time. This current can be expressed as a voltage by passing it through a resistor.
- Current sensing up to 1275A (depending on product listing)
- Measures AC, DC and impulse currents
- Rapid response
- High overload capability
- High level of electrical isolation between primary and secondary circuits
- Industrial operating temperature range
- Small size and weight
- 90Ω coil resistance
- 1000 coil turns
- Polycarbonate/ABS blend (UL94-V0) housing
- PCB on 3-pin mounting
- Offset pinout style
Applications
Motor Drive & Control, Safety, Sensing & Instrumentation, Robotics, Power Management, Communications & Networking, Automotive, Metering
Warnings
Do not use this product as safety or emergency stop devices or in any other application where failure of the product could result in personal injury.
Technical Specifications
Closed Loop
± 12V to 15V
AC / DC / Impulse
-70A to 70A
Closed Loop Hall Effect
1µs
-
0°C
CSN Series
14.25V
15.75V
0.5%
-70A to 70A
-70A to 70A
0.5%
Through Hole
70°C
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate