Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoCSLA2DE
Order Code3439002
Product RangeCSLA Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoCSLA2DE
Order Code3439002
Product RangeCSLA Series
Technical Datasheet
Sensor Output TypeSink / Source
Supply Voltage DC Min6V
Supply Voltage Range6VDC to 12VDC
Supply Voltage DC Max12V
Measured CurrentAC / DC
Current Measuring Range DC-92A to 92A
Accuracy-
Current Sensor TechnologyHall Effect
Current Measuring Range AC-92A to 92A
Response Time3µs
Primary Current92A
Sensor MountingThrough Hole
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeCSLA Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Sensor Output Type
Sink / Source
Supply Voltage Range
6VDC to 12VDC
Measured Current
AC / DC
Accuracy
-
Current Measuring Range AC
-92A to 92A
Primary Current
92A
Operating Temperature Min
-25°C
Product Range
CSLA Series
Supply Voltage DC Min
6V
Supply Voltage DC Max
12V
Current Measuring Range DC
-92A to 92A
Current Sensor Technology
Hall Effect
Response Time
3µs
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036106
WEEE Code:0000