Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoCSLA1GF
Order Code3439001
Product RangeCSLA Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoCSLA1GF
Order Code3439001
Product RangeCSLA Series
Technical Datasheet
Sensor Output TypeSource
Supply Voltage Range8V DC to 16V DC
Supply Voltage DC Min8V
Measured CurrentAC / DC
Supply Voltage DC Max16V
Accuracy-
Current Measuring Range DC-100A to 100A
Current Measuring Range AC-100A to 100A
Current Sensor TechnologyHall Effect
Primary Current19mA
Secondary Signal Type-
Sensor MountingThrough Hole
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeCSLA Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Sensor Output Type
Source
Supply Voltage DC Min
8V
Supply Voltage DC Max
16V
Current Measuring Range DC
-100A to 100A
Current Sensor Technology
Hall Effect
Secondary Signal Type
-
Operating Temperature Min
-25°C
Product Range
CSLA Series
Supply Voltage Range
8V DC to 16V DC
Measured Current
AC / DC
Accuracy
-
Current Measuring Range AC
-100A to 100A
Primary Current
19mA
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.172368
WEEE Code:0000