Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoBZE7-2RQN8-C
Order Code3443001
Product RangeMICRO SWITCH E7
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoBZE7-2RQN8-C
Order Code3443001
Product RangeMICRO SWITCH E7
Technical Datasheet
Limit Switch ActuatorCross Roller Plunger
Contact ConfigurationSPDT
Contact Current AC Max6A
Contact Voltage AC Max120V
Operating Force Max128ozf
Product RangeMICRO SWITCH E7
Contact Current DC Max550mA
Contact Voltage DC Max125V
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Limit Switch Actuator
Cross Roller Plunger
Contact Current AC Max
6A
Operating Force Max
128ozf
Contact Current DC Max
550mA
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
SPDT
Contact Voltage AC Max
120V
Product Range
MICRO SWITCH E7
Contact Voltage DC Max
125V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24
WEEE Code:0000