Print Page
Product Information
ManufacturerHONEYWELL
Manufacturer Part No602EN1-6.
Order Code1765208
Product RangeEN Series
Technical Datasheet
Limit Switch ActuatorTop Plunger
Contact ConfigurationDPDT
Contact Current AC Max0
Contact Voltage AC Max460V
Operating Force Max53.38N
Product RangeEN Series
Contact Current DC Max7A
Contact Voltage DC Max28V
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Limit Switch Actuator
Top Plunger
Contact Current AC Max
0
Operating Force Max
53.38N
Contact Current DC Max
7A
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
DPDT
Contact Voltage AC Max
460V
Product Range
EN Series
Contact Voltage DC Max
28V
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.169646
WEEE Code:0000