Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerHONEYWELL
Manufacturer Part No2949WHI
Order Code107720
Technical Datasheet
No. of Gangs2
Internal Depth25mm
Electrical Box MaterialUrea Formaldehyde
Electrical Box MountingSurface
For Use WithWiring
Product Range-
Technical Specifications
No. of Gangs
2
Electrical Box Material
Urea Formaldehyde
For Use With
Wiring
Internal Depth
25mm
Electrical Box Mounting
Surface
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28
WEEE Code:0212