Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHOLTEK
Manufacturer Part NoHT6014-18DIPLF
Order Code1420868
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
Technical Specifications
IC Function
Encoder
Supply Voltage Max
12V
No. of Pins
18Pins
Operating Temperature Max
75°C
Automotive Qualification Standard
-
Supply Voltage Min
2.4V
IC Package Type
DIP
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00012
WEEE Code:0000