Print Page
DEL-EXE26016090
INDUSTRIAL ENCLOSURE, SS, BLACK
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoDEL-EXE26016090
Order Code2445991
Product RangeEXE Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €20.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoDEL-EXE26016090
Order Code2445991
Product RangeEXE Series
Technical Datasheet
Enclosure TypeIndustrial
Enclosure MaterialFiberglass
External Height - Metric260.1mm
External Width - Metric160mm
External Depth - Metric90mm
IP RatingIP66
Body ColourBlack
NEMA RatingNEMA 4, 4X, 12
External Height - Imperial10.2"
External Width - Imperial6.3"
External Depth - Imperial3.54"
Product RangeEXE Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Type
Industrial
External Height - Metric
260.1mm
External Depth - Metric
90mm
Body Colour
Black
External Height - Imperial
10.2"
External Depth - Imperial
3.54"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Fiberglass
External Width - Metric
160mm
IP Rating
IP66
NEMA Rating
NEMA 4, 4X, 12
External Width - Imperial
6.3"
Product Range
EXE Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73102990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.680389
WEEE Code:0000