Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerHOBUT
Manufacturer Part NoCTSCM40500/5
Order Code1373204
Technical Datasheet
CT ConstructionSplit Core
Input Current500A
Current Ratio500:5
Frequency Min50Hz
Accuracy ClassClass 1
Frequency Max60Hz
Power Rating5VA
Window Diameter40mm
Frequency Range50Hz / 60Hz
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Transformer ApplicationsMetering & Protection
Primary Current500A
Secondary Current Nom5A
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
CT Construction
Split Core
Current Ratio
500:5
Accuracy Class
Class 1
Power Rating
5VA
Frequency Range
50Hz / 60Hz
Transformer Terminals
Wire Leaded
Primary Current
500A
Product Range
-
Input Current
500A
Frequency Min
50Hz
Frequency Max
60Hz
Window Diameter
40mm
Transformer Mounting
Chassis Mount
Transformer Applications
Metering & Protection
Secondary Current Nom
5A
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90303399
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
WEEE Code:0000