Print Page
Product Information
ManufacturerHOBUT
Manufacturer Part No13-5-H7
Order Code1373212
Product Range13
Technical Datasheet
CT ConstructionMolded Case
Current Ratio150:5
Input Current150A
Accuracy ClassClass 1
Power Rating2.5VA
Window Diameter21mm
Frequency Range-
Transformer MountingDIN Rail, Feet Mount
Transformer TerminalsScrew
Transformer ApplicationsMetering
Primary Current150A
Secondary Current Nom5A
Product Range13
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
CT Construction
Molded Case
Input Current
150A
Power Rating
2.5VA
Frequency Range
-
Transformer Terminals
Screw
Primary Current
150A
Product Range
13
Current Ratio
150:5
Accuracy Class
Class 1
Window Diameter
21mm
Transformer Mounting
DIN Rail, Feet Mount
Transformer Applications
Metering
Secondary Current Nom
5A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90303399
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
WEEE Code:0000