Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerHITACHI
Manufacturer Part NoSP24V001
Order Code1537056
Technical Datasheet
Resolution640 x 480
Display AppearanceWhite on Black
Logic Voltage3.3V to 5V
Interface TypeParallel
Font SetNo Font
Display ModeTransmissive
LCD Display TypeFSTN
Module Size257.5mm x 174mm
Operating Temperature Min0°C
Operating Temperature Max45°C
Display ConstructionCOB
Backlighting ColourWhite CCFL
Product Range-
Technical Specifications
Resolution
640 x 480
Logic Voltage
3.3V to 5V
Font Set
No Font
LCD Display Type
FSTN
Operating Temperature Min
0°C
Display Construction
COB
Product Range
-
Display Appearance
White on Black
Interface Type
Parallel
Display Mode
Transmissive
Module Size
257.5mm x 174mm
Operating Temperature Max
45°C
Backlighting Colour
White CCFL
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3
WEEE Code:9900