Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerHITACHI
Manufacturer Part NoSP14Q002-A1
Order Code1200168
Technical Datasheet
Resolution320 x 240
Display AppearanceWhite on Black
Logic Voltage5V
Interface TypeParallel
Font SetNo Font
Display ModeTransmissive
LCD Display TypeFSTN
Module Size167mm x 109mm
Operating Temperature Min0°C
Operating Temperature Max50°C
Display ConstructionCOB
Backlighting ColourWhite CCFL
Product Range-
Product Overview
- Starter Kits and Inverters are also available
Technical Specifications
Resolution
320 x 240
Logic Voltage
5V
Font Set
No Font
LCD Display Type
FSTN
Operating Temperature Min
0°C
Display Construction
COB
Product Range
-
Display Appearance
White on Black
Interface Type
Parallel
Display Mode
Transmissive
Module Size
167mm x 109mm
Operating Temperature Max
50°C
Backlighting Colour
White CCFL
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19
WEEE Code:0000