Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerHITACHI
Manufacturer Part NoSP12N002
Order Code1537049
Technical Datasheet
Resolution256 x 64
Display AppearanceBlack on White
Logic Voltage5V
Interface TypeParallel
Font SetEnglish, Japanese
Display ModeTransflective
LCD Display TypeFSTN
Module Size160mm x 68mm
Operating Temperature Min0°C
Operating Temperature Max50°C
Display ConstructionCOB
Backlighting ColourWhite CCFL
Product Range-
Product Overview
The SP12N002 from Hitachi is a LCD module.
- Maximum logic supply voltage is 5.25V
- Module dimension is 160mm x 68mm x 12mm (W x H x D)
- FSTN LCD display
- Trasmissive display type
Applications
Imaging, Video & Vision
Technical Specifications
Resolution
256 x 64
Logic Voltage
5V
Font Set
English, Japanese
LCD Display Type
FSTN
Operating Temperature Min
0°C
Display Construction
COB
Product Range
-
Display Appearance
Black on White
Interface Type
Parallel
Display Mode
Transflective
Module Size
160mm x 68mm
Operating Temperature Max
50°C
Backlighting Colour
White CCFL
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17
WEEE Code:9900