Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoZX40-B-5S-1500-STDA(30)
Order Code2663179
Product RangeZX Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoZX40-B-5S-1500-STDA(30)
Order Code2663179
Product RangeZX Series
Technical Datasheet
Connector AMicro USB Type B Plug
Connector to ConnectorMicro Type B Plug to Type B Receptacle
Cable Length - Metric1.5m
Connector BUSB Type B Receptacle
Cable Length - Imperial4.9ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product RangeZX Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Connector A
Micro USB Type B Plug
Cable Length - Metric
1.5m
Cable Length - Imperial
4.9ft
Jacket Colour
Black
Product Range
ZX Series
Connector to Connector
Micro Type B Plug to Type B Receptacle
Connector B
USB Type B Receptacle
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04504
WEEE Code:0000