Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoZX40-B-5S-1000-STDA
Order Code1425725
Product RangeZX Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoZX40-B-5S-1000-STDA
Order Code1425725
Product RangeZX Series
Technical Datasheet
Connector to ConnectorType A Plug to Micro Type B Plug
Connector AMicro USB Type B Plug
Cable Length - Metric1m
Connector BUSB Type A Plug
Cable Length - Imperial3.28ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product RangeZX Series
SVHCNo SVHC (17-Dec-2014)
Alternatives for ZX40-B-5S-1000-STDA
1 Product Found
Product Overview
The ZX40-B-5S-1000-STDA from TE Connectivity are USB cable, available in standard A and Micro B type. USB 2.0 can operate at full-speed instead of High-Speed.
- Micro USB compliant connector
- Wire size of 28AWG
- Micro USB saves approximately 25% PCB space
- Jacket available in red, white and green colour
- Operating temperature range 0°C to 50°C
- Operating voltage of 30VAC
Applications
Consumer Electronics, Portable Devices, Communications & Networking
Technical Specifications
Connector to Connector
Type A Plug to Micro Type B Plug
Cable Length - Metric
1m
Cable Length - Imperial
3.28ft
Jacket Colour
Black
Product Range
ZX Series
Connector A
Micro USB Type B Plug
Connector B
USB Type A Plug
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369085
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056
WEEE Code:0314