Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoST40X-10S-CV(80)
Order Code1425704
Product RangeST
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoST40X-10S-CV(80)
Order Code1425704
Product RangeST
Technical Datasheet
No. of Contacts10Contacts
Connector TypeI/O
Contact Termination TypeSolder
Product RangeST
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (17-Dec-2014)
Alternatives for ST40X-10S-CV(80)
1 Product Found
Product Overview
The ST series Interface Connector developed as external input/output connector. The connector incorporates features required to assure reliable electrical and mechanical performance under extreme and unpredictable conditions. To assure continuous reliability of the connection in an unpredictable consumer environment, mated connectors will withstand pull force of 49N maximum applied in any direction. It has multiple polarization keys will not allow incorrect insertion of the mating plug. In addition, contacts will not be damaged when the user attempts to insert only the corner of the mating plug.
- Built-in ground continuity features and EMI shielding assure interference free performance
- Wide variety of contact positions and mounting styles
- 100MΩ at 250VDC Minimum insulation resistance
- 60mΩ at 100mA DC Maximum contact resistance
Applications
Portable Devices
Technical Specifications
No. of Contacts
10Contacts
Connector Type
I/O
Product Range
ST
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Dec-2014)
Gender
Plug
Contact Termination Type
Solder
Connector Mounting
Cable Mount
Contact Material
Copper Alloy
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00225
WEEE Code:0000