Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoDF59S-1P-FC(24)
Order Code3497786
Product RangeDF59 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF59S-1P-FC(24)
Order Code3497786
Product RangeDF59 Series
Technical Datasheet
Product RangeDF59 Series
No. of Contacts1Contacts
Pitch Spacing-
Contact Termination Type-
No. of Rows-
Connector MountingSnap-In
Contact PlatingTin Plated Contacts
Contact MaterialBrass
SVHCTo Be Advised
Technical Specifications
Product Range
DF59 Series
Gender
Plug
Contact Termination Type
-
Connector Mounting
Snap-In
Contact Material
Brass
No. of Contacts
1Contacts
Pitch Spacing
-
No. of Rows
-
Contact Plating
Tin Plated Contacts
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
WEEE Code:0000