Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €184.860 |
Price for:Each
Minimum: 1
Multiple: 1
€184.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIOKI
Manufacturer Part NoZ1016
Order Code4667093
Technical Datasheet
Accessory TypeAC Adapter
For Use WithHioki LR8101/LR8102 Data Loggers
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Z1016 is an AC adapter. It powers the logger using commercial power (AC power).
- Drives instrument at 12VDC ±10%
- For used with LR8101 and LR8102 modular data loggers
Technical Specifications
Accessory Type
AC Adapter
Product Range
-
For Use With
Hioki LR8101/LR8102 Data Loggers
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
WEEE Code:0905