Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerHIOKI
Manufacturer Part NoHIOKI 9465-10
Order Code2382299
Technical Datasheet
Accessory TypeMeasurement Probe Test Lead Set
For Use WithBattery Hitester 3554
Product Range-
Alternatives for HIOKI 9465-10
1 Product Found
Product Overview
The HIOKI 9465-10 is a Measurement Probe for use with battery hi-tester 3554. The standard pin type leads probe with the single test pin on each lead has been fortified to withstand even the toughest use. Just in case of breakage, the pins on both the probe can be replaced easily on site.
Applications
Industrial, Test & Measurement
Technical Specifications
Accessory Type
Measurement Probe Test Lead Set
Product Range
-
For Use With
Battery Hitester 3554
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18
WEEE Code:0000