Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerHENGSTLER
Manufacturer Part No0.070.653
Order Code731018
Technical Datasheet
Rotational Speed Max-
Coupling Body Size-
Torque80N-cm
Overall Length28mm
Coupling Material-
External Diameter19.2mm
Bore Size6mm
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Rotational Speed Max
-
Torque
80N-cm
Coupling Material
-
Bore Size
6mm
SVHC
No SVHC (07-Jul-2017)
Coupling Body Size
-
Overall Length
28mm
External Diameter
19.2mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018
WEEE Code:9900